
This aluminum enclosure is made of metal with a natural beige color and a thickness of 0.04inch. It has a length of 244mm and a width of 254mm, with a height of 1mm. The enclosure is lead free and RoHS compliant, packaged in bulk with a quantity of one. It is not Reach SVHC compliant.
Hammond 1434-16 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 244mm |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1434 |
| Size | 6inch |
| Thickness | 0.04inch |
| Weight | 7.760272oz |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
