
This aluminum chassis mount is made from lead-free materials and features a natural color finish. It measures 15 inches in length and 17 inches in width, with a thickness of 0.051 inches. The mount is designed for use in chassis applications and is available individually.
Sign in to ask questions about the Hammond 1434-1715 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1434-1715 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1434 |
| Size | 15inch |
| Thickness | 0.051inch |
| Weight | 4.585615oz |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-1715 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
