
This aluminum enclosure has a natural color with a beige finish, measuring 5inch in size and 13.5inch in width. It is 1mm in height and has a thickness of 0.04inch. The enclosure is made of aluminum and metal materials, and is lead free compliant. It is available in a package quantity of one and has a weight of 8.81849oz.
Sign in to ask questions about the Hammond 1434-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1434-18 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 333mm |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1434 |
| Size | 5inch |
| Thickness | 0.04inch |
| Weight | 8.81849oz |
| Width | 13.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
