
Electrical Enclosures PB 42 PUSH BUTTON
Hammond 1435-42 technical specifications.
| Color | Grey |
| Height | 3inch |
| Length | 18.5inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1435 |
| Weight | 18lb |
| Width | 15.25inch |
| RoHS | Compliant |
No datasheet is available for this part.