The 1435M-30 is a grey steel box enclosure with a height of 3 inches, length of 16.25 inches, and width of 13 inches. It has a weight of 14 pounds and a rating of IP54. The enclosure is made of steel and metal, and is mounted as a box.
Sign in to ask questions about the Hammond 1435M-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1435M-30 technical specifications.
| Color | Grey |
| Height | 3inch |
| Length | 16.25inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1435M |
| Weight | 14lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435M-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.