
Electrical Enclosures SS PUSH BTN 4 HOLES 10.25x3.25x2.75
Hammond 1435MS16D technical specifications.
| Package/Case | 316 |
| Color | Natural |
| Depth | 69.85mm |
| Height | 2.75inch |
| Length | 10.25inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1435M |
| Weight | 4lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435MS16D to view detailed technical specifications.
No datasheet is available for this part.