
This general purpose enclosure is constructed from stainless steel with a natural finish. It measures 8.5inch in width, 11.75inch in length, and 3inch in height. The enclosure is rated for IP66 and is available in a single unit quantity.
Sign in to ask questions about the Hammond 1435MSSO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1435MSSO technical specifications.
| Color | Natural |
| Depth | 76.2mm |
| Height | 3inch |
| Length | 11.75inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1435M |
| Weight | 8lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435MSSO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.