
This general-purpose steel enclosure is rated for IP54 and features a grey finish. It measures 11.75 inches in length, 8.5 inches in width, and 3 inches in height, with a weight of 8 pounds. The enclosure is made of steel and metal materials, and is designed for external mounting.
Sign in to ask questions about the Hammond 1435O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1435O technical specifications.
| Color | Grey |
| Height | 3inch |
| Length | 11.75inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1435 |
| Weight | 8lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.