Hammond 1435SSK technical specifications.
| Color | Natural |
| Depth | 76.2mm |
| Height | 3inch |
| Length | 9.5inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1435 |
| Weight | 7lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435SSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.