The Hammond 1436-42 is a grey steel enclosure with a height of 3 inches, length of 18.5 inches, and width of 15.25 inches. It features an IP54 rating and a box mount. The enclosure is made of steel and metal, and is sold individually.
Sign in to ask questions about the Hammond 1436-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1436-42 technical specifications.
| Color | Grey |
| Height | 3inch |
| Length | 18.5inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1436 |
| Weight | 18lb |
| Width | 15.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1436-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.