Hammond 1437S16A technical specifications.
| Package/Case | 316 |
| Color | Natural |
| Depth | 120.65mm |
| Height | 4.75inch |
| Length | 4inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | 1437 |
| Weight | 3lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1437S16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.