
This general purpose enclosure is made from stainless steel and measures 10inch in length. It has a natural color and a weight of 5lb. The enclosure is rated IP66 and is packaged individually in bulk. It can be mounted using screws.
Hammond 1437SSD technical specifications.
| Color | Natural |
| Depth | 120.65mm |
| Height | 4.75inch |
| Length | 10inch |
| Material | Stainless Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | 1437 |
| Weight | 5lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1437SSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
