Hammond 1441-14 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 2.04inch |
| Length | 5inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1441 |
| Weight | 1.1lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
