
This steel metal enclosure is a black, 2.04inch high, 6inch long, 10.2mm thick, 1.5lb weight component. It is made of steel and metal materials, and is packaged individually. The enclosure is RoHS compliant, but not Reach SVHC compliant. It is suitable for general use in various applications.
Hammond 1441-16BK3 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Height | 2.04inch |
| Length | 6inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1441 |
| Thickness | 10.2mm |
| Weight | 1.5lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-16BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
