Sign in to ask questions about the Hammond 1441-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1441-28 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 3.04inch |
| Length | 8inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1441 |
| Weight | 3.1lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.