
This general purpose steel enclosure is made of steel and metal materials, with a grey color. It measures 10inch in length, 17inch in width, and 2.04inch in height, and weighs 3.2lb. The enclosure is packaged in bulk and is not Reach SVHC compliant.
Hammond 1441-30 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 2.04inch |
| Length | 10inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1441 |
| Weight | 3.2lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
