Hammond 1441-40 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 4.04inch |
| Length | 14inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1441 |
| Weight | 8lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.