
This aluminum enclosure has a natural color and is made of aluminum with a thickness of 0.04inch. It measures 8inch in length, 10inch in width, and 2.5inch in height, and weighs 5.512lb. The enclosure is lead free and compliant with the specified series.
Hammond 1444-10825 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.04inch |
| Weight | 5.512lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-10825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.