Hammond 1444-1463 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.051inch |
| Weight | 5.512lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-1463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
