
Enclosures, Boxes, & Cases CASE 15 x 7 x 3" BTM PANEL OPTIONAL
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.051inch |
| Weight | 5.512lb |
| Width | 15inch |
| RoHS | Compliant |