
This aluminium enclosure has a body material of aluminium and a package/case size of 127mm. It measures 5inch in height, 10inch in length, and 17inch in width, with a thickness of 0.051inch. The enclosure is lead free and weighs 5.512lb.
Hammond 1444-17105 technical specifications.
| Body Material | Aluminium |
| Package/Case | 127 |
| Color | Natural |
| Height | 5inch |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.051inch |
| Weight | 5.512lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-17105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
