This aluminum desktop enclosure is made from natural aluminum with a thickness of 0.051inch. It measures 13inch in length, 17inch in width, and 2inch in height, with a weight of 5.512lb. The enclosure is packaged individually in bulk and is lead free, but not Reach SVHC compliant.
Hammond 1444-17132 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.051inch |
| Weight | 5.512lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-17132 to view detailed technical specifications.
No datasheet is available for this part.