
This aluminum enclosure is made from aluminum material with a natural, beige color. It has a depth of 3inch, height of 3inch, length of 10inch, and width of 10inch. The enclosure is lead free and has a thickness of 0.04inch. It is available in a package quantity of 5 units.
Hammond 1444-32 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Depth | 3inch |
| Height | 3inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.04inch |
| Weight | 1.6lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
