Enclosures, Boxes, & Cases CASE 4.5 x 3.5 x 1" BTM PANEL OPTIONAL
Hammond 1444-45351 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.04inch |
| Weight | 5.512lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-45351 to view detailed technical specifications.
No datasheet is available for this part.