
This stainless steel enclosure is rated IP66 and has a width of 838mm. It is designed for panel mounting and has a natural color. The enclosure is made of stainless steel and metal, and is packaged individually in a box.
Sign in to ask questions about the Hammond 1447SN4SSL12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1447SN4SSL12 technical specifications.
| Color | Natural |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | 1447SN4 |
| Weight | 265lb |
| Width | 838mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1447SN4SSL12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.