
The Hammond 144G is a general purpose transformer with a current rating of 6mA and a DC resistance of 27R. It has a height of 0.69inch and a seated height of 17.53mm. The transformer is designed for chassis mount and is unshielded. It is available in bulk packaging with a single unit per package.
Hammond 144G technical specifications.
| Current | 6mA |
| Current Rating | 6mA |
| DC Resistance (DCR) | 27R |
| Height | 0.69inch |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Length | 34.29mm |
| Max DC Current | 6mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | No |
| Secondary Impedance | 8R |
| Series | 144 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| Width | 17.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.