Audio Transformers / Signal Transformers DRIVER
Hammond 144S technical specifications.
| Current | 3.5mA |
| Current Rating | 6mA |
| DC Resistance (DCR) | 1.24kR |
| Height | 0.69inch |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Length | 34.29mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 20kR |
| RoHS Compliant | No |
| Secondary Impedance | 8R |
| Series | 144 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| Width | 17.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
