
The Hammond 1454H desktop enclosure is a steel enclosure with a black finish, measuring 7.75inch in length, 5inch in width, and 2.5inch in height. It is made of steel and metal materials, and is packaged in bulk quantities. The enclosure is RoHS compliant, but does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1454H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Steel |
| Package/Case | 127 |
| Color | Black, Grey |
| Height | 2.5inch |
| Housing Color | Black |
| Length | 7.75inch |
| Material | Steel, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1454 |
| Weight | 1.5lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1454H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
