
The 1454L enclosure is a steel enclosure with a black finish, measuring 6.25inch in length, 5inch in width, and 4inch in height. It has an external mount and is made of steel. The enclosure is available in a single unit and is packaged in bulk. It is compliant with RoHS regulations but not Reach SVHC compliant. The enclosure is part of the 1454 series from Hammond.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1454L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Steel |
| Package/Case | 127 |
| Color | Black, Grey |
| Height | 4inch |
| Housing Color | Black |
| Length | 6.25inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1454 |
| Weight | 3.858lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1454L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.