
The 1454P enclosure is constructed from steel with a black and grey finish. It measures 3.5 inches in height, 5.25 inches in length, and 10 inches in width. The enclosure is designed for box mounting and is available individually.
Hammond 1454P technical specifications.
| Body Material | Steel |
| Package/Case | 127 |
| Color | Black, Grey |
| Height | 3.5inch |
| Length | 5.25inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | 1454 |
| Weight | 2.205lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1454P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.