
This aluminum desktop enclosure features a black anodized finish and an IP40 rating. It measures 1.693 inches in height, 3.071 inches in width, and 6.299 inches in length. The enclosure is made from aluminum and has a thickness of 0.06 inches and a weight of 3.527396 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1455K1602BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Finish | Anodized |
| Height | 1.693inch |
| Length | 6.299inch |
| Material | Aluminium, Metal, Plastic, Aluminum |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 3.527396oz |
| Width | 3.071inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455K1602BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
