
This aluminum enclosure features a clear and beige anodized finish, with a height of 51.3mm, length of 78mm, and width of 51.2mm. It has a thickness of 1.43mm and a weight of 3.527396 ounces. The enclosure is made of aluminum and has flanges for mounting.
Sign in to ask questions about the Hammond 1455KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1455KF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Clear, Beige |
| Finish | Anodized |
| Height | 51.3mm |
| Length | 78mm |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 1.43mm |
| Weight | 3.527396oz |
| Width | 51.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
