
This aluminum enclosure is made from aluminum with a black anodized finish. It has a box mount and a thickness of 0.06inch. The enclosure is rated for IP40 and is packaged in a bag. The dimensions are 1.201 x 4.055 x 8.661 inches and it weighs 0.66lb. It is not Reach SVHC compliant.
Hammond 1455L2202BK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Finish | Anodized |
| Height | 1.201inch |
| Length | 8.661inch |
| Material | Aluminium, Metal, Plastic, Aluminum |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 0.66lb |
| Width | 4.055inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455L2202BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
