
The 1455MS100 screw from Hammond is a clear steel fastener with zinc plating, available in packs of 100. It is designed for screw mounting and is not compliant with Reach SVHC regulations. The screw is made from steel and has a weight of 2.205 pounds per unit.
Sign in to ask questions about the Hammond 1455MS100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1455MS100 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | Screws |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455MS100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
