
This aluminium enclosure is a 120-series unit, finished in black anodized. It has a height of 2.087 inches, a length of 4.724 inches, and a width of 4.055 inches. The enclosure is rated to IP40 and has a weight of 1.102 pounds. It is packaged individually in bulk.
Hammond 1455N1202BK technical specifications.
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Black |
| Finish | Anodized |
| Height | 2.087inch |
| Length | 4.724inch |
| Material | Aluminium, Metal, Plastic, Aluminum |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 0.06inch |
| Weight | 1.102lb |
| Width | 4.055inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455N1202BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
