
Enclosures, Boxes, & Cases END PLATES
Hammond 1455QPLBK-10 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 0.413inch |
| Length | 5.079inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Weight | 1.213lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455QPLBK-10 to view detailed technical specifications.
No datasheet is available for this part.
