
Flanged End Panel Kit For 1455T Enclosures, Aluminum, Clear Anodized, 16.6mm Product Length, 165mm Product Depth, 58mm Product Height
Hammond 1455TF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Clear, Beige |
| Finish | Anodized |
| Height | 61.7mm |
| Length | 165mm |
| Material | Aluminium |
| Mount | Flanges |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Series | 1455 |
| Thickness | 1.43mm |
| Weight | 1.323lb |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1455TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
