The Hammond 1456FG4WHBU enclosure is a single unit made of aluminum with a blue, white, and beige color scheme. It measures 4.21 inches in height, 6.68 inches in length, and 0.081 inches in thickness. The enclosure weighs 3.042 pounds and has an external mount. It is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1456FG4WHBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1456FG4WHBU technical specifications.
| Body Color | Blue |
| Package/Case | Aluminum |
| Color | White, Blue, Beige |
| Height | 4.21inch |
| Length | 6.68inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1456 |
| Thickness | 0.081inch |
| Weight | 3.042lb |
| Width | 7.48inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1456FG4WHBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
