The Aluminium Desktop Enclosure is a 217-style enclosure made from aluminium with a black, grey, beige, or white finish. It measures 3.21 inches in height, 8.61 inches in width, and 10.18 inches in length. The enclosure is designed for desktop mounting and is available in a bulk packaging configuration with a single unit per package. The material is compliant with aluminium and metal specifications, and it has a thickness of 0.081 inches and a weight of 7.165 pounds.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | 217 |
| Color | Black, Grey, Beige, White |
| Height | 3.21inch |
| Length | 10.18inch |
| Material | Aluminium, Metal, Aluminum |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1456 |
| Thickness | 0.081inch |
| Weight | 7.165lb |
| Width | 8.61inch |
| RoHS | Compliant |
