
This aluminum desktop enclosure features a blue, white, and beige color scheme. It measures 3.21 inches in height, 11.61 inches in width, and 14.18 inches in length. The enclosure is made of aluminum and metal materials, with a thickness of 0.081 inches and a weight of 7.716 pounds. It is packaged in bulk quantities and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Hammond 1456PL3WHBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1456PL3WHBU technical specifications.
| Body Color | Blue |
| Package/Case | Aluminum |
| Color | White, Blue, Beige |
| Height | 3.21inch |
| Length | 14.18inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1456 |
| Thickness | 0.081inch |
| Weight | 7.716lb |
| Width | 11.61inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1456PL3WHBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
