
This shielded aluminum enclosure is made of aluminum and metal materials, with a black color and external mount. It has a height of 1.336 inches, a length of 3.484 inches, and a width of 2.441 inches, with a thickness of 0.06 inches and a weight of 0.25 pounds. The enclosure is rated for IP54 and is compliant with general industry standards.
Sign in to ask questions about the Hammond 1457C801EBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1457C801EBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Height | 1.336inch |
| Length | 3.484inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 0.25lb |
| Width | 2.441inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457C801EBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
