Hammond 1457J1601E technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black, Natural, White, Clear |
| Depth | 160mm |
| Features | Shielded |
| Finish | Anodized |
| Height | 1.237inch |
| Length | 6.738inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP65 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 1.102lb |
| Width | 3.424inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457J1601E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.