
Shielded aluminum enclosure, 5.118" L x 3.418" W x 1.847" H, featuring EMI/RFI protection and a clear anodized finish. This metal enclosure offers IP54 and IP65 ratings, suitable for panel mounting. Available in black, clear, natural, and beige body colors.
Hammond 1457K1202E technical specifications.
| Body Color | Clear |
| Package/Case | 120 |
| Color | Black, Clear, Natural, Beige |
| Features | Shielded |
| Height | 1.847inch |
| Length | 5.118inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54, IP65 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 0.5lb |
| Width | 3.418inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457K1202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
