
The 1457L1202EBK enclosure is made from aluminium with a black anodized finish and features a shielded design. It has a height of 1.335 inches, length of 5.118 inches, and a width of 3.425 inches. The enclosure is rated for IP54 and IP65 environments and is available in a bulk packaging quantity of one. The material is aluminium with a thickness of 0.06 inches and a weight of 0.25 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1457L1202EBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | 104 |
| Color | Black |
| Features | Shielded |
| Finish | Anodized |
| Height | 1.335inch |
| Length | 5.118inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP65 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 8.000082oz |
| Width | 3.425inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457L1202EBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
