
This general purpose metal enclosure is made from steel and aluminum materials, with a black color and a thickness of 1.63mm. It has a height of 76.2mm, a length of 203mm, and a width of 8inch. The enclosure is lead-free and RoHS compliant, but not Reach SVHC compliant. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1458D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Height | 76.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Steel, Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1458 |
| Thickness | 1.63mm |
| Weight | 2.7lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1458D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
