
This blue steel enclosure is made from steel and aluminium, measuring 8 inches in length, 8 inches in width, and 4 inches in height. It has a thickness of 1.63mm and a weight of 3.4lb. The enclosure is packaged in bulk and is not Reach SVHC compliant, but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1458D4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Blue |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Blue |
| Height | 4inch |
| Housing Color | Blue |
| Length | 8inch |
| Material | Steel, Metal, Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1458 |
| Thickness | 1.63mm |
| Weight | 3.4lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1458D4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
