
The 1458E4B is a blue steel metal enclosure with a thickness of 0.064inch and a weight of 3.7lb. It measures 10 inches in depth, 4 inches in height, and 8 inches in width. The enclosure is packaged in bulk and is compliant with RoHS regulations.
Hammond 1458E4B technical specifications.
| Body Color | Blue |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Blue |
| Depth | 10inch |
| Height | 4inch |
| Housing Color | Blue |
| Length | 10inch |
| Material | Steel, Metal, Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1458 |
| Thickness | 0.064inch |
| Weight | 3.7lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1458E4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
