
Enclosures, Boxes, & Cases METAL INST CASE Vent Top/Btm 6x4x4
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Blue |
| Height | 4inch |
| Length | 4inch |
| Material | Steel, Metal, Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1458 |
| Weight | 1.4lb |
| Width | 6inch |
| RoHS | Compliant |
