Enclosures, Boxes, & Cases METAL INST CASE Vent Top/Btm 6x4x3
Hammond 1458VC3 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 3inch |
| Length | 6inch |
| Material | Steel, Metal, Aluminium |
| Package Quantity | 1 |
| Series | 1458 |
| Weight | 1.8lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1458VC3 to view detailed technical specifications.
No datasheet is available for this part.