
The 145D General Purpose Transformer has a maximum DC current of 500uA and a DC resistance of 3.6kR. It measures 0.81inch in height and 22.35mm in width. The transformer is designed for chassis mount applications and is available in bulk packaging. It is RoHS compliant and has a weight of 0.088lb.
Sign in to ask questions about the Hammond 145D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 145D technical specifications.
| Current | 500uA |
| DC Resistance (DCR) | 3.6kR |
| Height | 0.81inch |
| Height - Seated (Max) | 20.57mm |
| Insertion Loss | 1dB |
| Length | 41.4mm |
| Max DC Current | 500uA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 200kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 1kR |
| Series | 145 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.088lb |
| Width | 22.35mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 145D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
